
20-position, 2-row male header with 4.2mm pitch and 4.2mm row spacing. Features brass contacts with tin/copper plating, a 9A current rating, and a 600V voltage rating. This natural colored, through-hole mounted connector operates from -40°C to 105°C and is UL94 V-0 flammability rated. It is lead-free and low halogen compliant.
Molex 39-29-9202 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 9A |
| Depth | 19.4mm |
| Diameter | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
