
Rectangular power connector featuring 6 male pin contacts with a 4.2mm pitch. This right-angle, through-hole mount plug offers a 13A current rating and a 600V AC/DC voltage rating. Contacts are brass with gold material and tin over copper plating for termination and mating. The natural colored nylon housing is UL94 V-0 flammability rated and operates between -40°C and 105°C.
Sign in to ask questions about the Molex 39-30-0060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-30-0060 technical specifications.
| Contact Finish - Mating | TIN (200) OVER COPPER |
| Contact Finish - Termination | TIN (200) OVER COPPER |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 5569 |
| Material | Nylon |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Shell Material | POLYAMIDE66 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-0060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
