
Rectangular power connector featuring 18 male pin contacts with a 4.2mm pitch and 0.165-inch row spacing. This through-hole, right-angle connector offers a 6A current rating and 600V voltage rating, with brass contacts plated in gold over tin and copper. Operating within a -40°C to 105°C temperature range, the natural colored housing is lead-free and RoHS compliant.
Sign in to ask questions about the Molex 39-30-0180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-30-0180 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold, Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 19.4mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-0180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.