
Power wire-to-board pin header with 4.2mm pitch, featuring 2 rows and 4 contacts. Male pin contacts made of brass with gold plating offer a 6A max current rating and 600V max voltage rating. Through-hole, right-angle orientation with a 10mm height and 19.4mm depth. UL94 V-2 flammability rating and low halogen housing.
Sign in to ask questions about the Molex 39-30-1041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-30-1041 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Material | Brass |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
