
Rectangular power connector featuring 14 male contacts with brass, tin/copper plated pins. This right-angle, through-hole mount plug offers a 4.2mm pitch and 2 rows, supporting 12 circuits. Rated for 600V AC/DC and a maximum current of 6A, it operates between -40°C and 105°C. Constructed from low halogen nylon, it boasts a UL94 V-2 flammability rating and is RoHS compliant.
Sign in to ask questions about the Molex 39-30-1140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-30-1140 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Number of Circuits | 12 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | MINI-FIT JR |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
