Rectangular power connector featuring 18 male pin contacts with brass construction and tin/copper plating. This right-angle, through-hole mount plug offers a 6A current rating and 600V AC/DC voltage rating. Constructed from low-halogen nylon, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-2 flammability rating. Designed for PCB mounting with a 4.2mm pitch, it supports 30 mating cycles.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 39mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
