
3-circuit, right-angle male header with a 4.2mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, rated for 13A current and 600V voltage, supporting wire gauges from 20 to 16 AWG. Operates within a temperature range of -40°C to 105°C, with UL94 V-0 flammability rating and low halogen content. Compliant with ELV, Reach SVHC, and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-30-3032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-3032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
