
MOLEX - 39-30-3045 - Pin Header, Power, Wire-to-Board, 4.2 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
Sign in to ask questions about the Molex 39-30-3045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-30-3045 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Material | Brass, Gold |
| Contact Plating | Tin |
| Current Rating | 12A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-3045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
