
5-position, 1-row, right-angle wire-to-board header with a 4.2mm pitch. Features male pin contacts made of brass with gold plating, rated for 8A current and 600V AC/DC. Housing is natural colored, constructed from brass, and offers a temperature range of -40°C to 105°C. This through-hole component is RoHS compliant, lead-free, low halogen, and UL94 V-2 flammability rated.
Molex 39-30-3057 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 13.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-3057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
