This 18-position, 2-row rectangular connector features a brass contact material with a tin plating and a through-hole termination. It has a current rating of 9A and a voltage rating of 600V. The connector is packaged in a tray with 1680 pieces per package and is RoHS compliant.
Molex 39-30-6188 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Current Rating | 9A |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1680 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.