Headers & Wire Housings MiniFitJrHdr Vt SR W/Pgs Tin V-0 20Ckt
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |