
24-position, 2-row male pin header connector with a 4.2mm pitch. Features brass contacts with tin plating, a 3.5mm contact post length, and a 9A current rating. Designed for through-hole mounting with straight orientation and solder termination. Operates within a -40°C to 105°C temperature range and has a 600V voltage rating. This low halogen, RoHS compliant component is supplied in tray packaging.
Molex 39-30-6247 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-6247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
