This HDR 4-pin power connector features a straight body orientation and a terminal pitch of 4.2mm. It is designed for through hole mounting and has four terminals and four contacts. The connector is suitable for power applications and is terminated using solder.
Molex 39-30-9044 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.