
Rectangular power connector featuring 6 male contacts with brass and copper alloy construction, tin plating, and a 4.2mm pitch. This straight, through-hole mount plug offers a 6-circuit configuration with a 600V voltage rating and a maximum current rating of 48A. Operating within a -40°C to 105°C temperature range, the connector has a low halogen housing and is RoHS compliant.
Molex 39-31-0060 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 28.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 14.1mm |
| Housing Color | Black |
| Length | 33.82mm |
| Max Current Rating | 48A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-31-0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.