Headers & Wire Housings MINIFITJRHDR VT DR O/PGS TIN V-2 12CKT
Molex 39-31-0121 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-31-0121 to view detailed technical specifications.
No datasheet is available for this part.