Headers & Wire Housings MiniFit Jr RA /Flang langes TinV2Blk 6Ckt
Molex 39-31-8067 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 6 |
| Package Quantity | 250 |
| Pitch | 4.2mm |
| Series | 5569 |
| RoHS | Compliant |
No datasheet is available for this part.