Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole
Molex 39-33-3104 technical specifications.
| Contact Plating | Copper, Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.