Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tube
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 3220 |
| Packaging | Rail/Tube |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |