This 20-position 2-row free hanging socket connector features a current rating of 1A and a pitch of 0.1inch. It has a black housing color and is made with bronze contacts plated with gold. The connector is packaged in a tray and has a wire gauge range of 26-28AWG. It is not RoHS compliant.
Molex 39-51-2203 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | QF 50™ 5320 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-51-2203 to view detailed technical specifications.
No datasheet is available for this part.