Sign in to ask questions about the Molex 39-51-3041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-51-3041 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | 5513 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-51-3041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.