Molex 39-51-3104-P technical specifications.
| Contact Plating | Copper, Tin, Lead |
| Height | 9.8mm |
| Length | 18.25mm |
| Max Operating Temperature | 80°C |
| Number of Poles | 10 |
| Pitch | 2.5mm |
| Voltage Rating | 200V |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.