This 14-position through-hole connector features a current rating of 1A and a voltage rating of 200V. It is constructed with a PBT dielectric material and has a maximum operating temperature of 80°C. The connector is lead free and has a flammability rating of UL94 V-0. It is available in a tray packaging and has a termination of solder.
Sign in to ask questions about the Molex 39-51-3144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-51-3144 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 5597 |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 5mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-51-3144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.