Molex 39-52-1304 technical specifications.
| Current Rating | 1A |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 5320 |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-52-1304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.