
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, LEAD FREE
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 4 |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 05597 |
| Termination | Through Hole |
| Voltage Rating | 200V |
| Weight | 0.018412oz |
| RoHS | Compliant |
