
Right-angle FFC/FPC connector with 6 positions and 6 circuits. Features top contact location, bronze contacts with tin plating, and a 1.25mm pitch. Rated for 1A current and 200V DC, operating between -20°C and 80°C. Solder termination and UL94 V-0 flammability rating.
Molex 39-53-2064 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
