
6-contact, 1-row female receptacle with a 2.5mm pitch and straight vertical orientation. Features bronze contacts with tin plating, a 1A current rating, and 200V DC voltage rating. This connector is LEAD FREE, RoHS Compliant, and boasts a UL94 V-0 flammability rating. Operating temperature range is -20°C to 80°C.
Molex 39-53-2065 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 13.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 05597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
