Right angle female card edge connector featuring 9 contacts in a single row with a 2.5mm pitch. This connector offers a 1A current rating and 200V voltage rating, with solder termination and a locking mechanism. Constructed with PBT, Polyester, and Polybutylene housing and bronze contacts with tin plating, it operates within a -20°C to 80°C temperature range and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Molex 39-53-2094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-53-2094 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 17mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 5597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.