
Right-angle female card edge connector featuring 10 contacts in a single row with a 2.5mm pitch. This through-hole mount receptacle offers a 1A current rating and 200V DC voltage rating, with bronze contacts plated in tin. The connector operates within a temperature range of -20°C to 80°C and boasts a UL94 V-0 flammability rating. It is RoHS compliant and designed for solder termination.
Molex 39-53-2104 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Pitch | 1.25mm |
| Length | 18.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 05597 |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
