
Right-angle female card edge connector featuring 12 contacts in a single row with a 2.5mm pitch. This through-hole mounted component offers a 1A current rating and 200V voltage rating, with tin-plated bronze contacts. Constructed with PBT, Polyester, and Polybutylene for the actuator, it operates within a -20°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. Designed for solder termination, this RoHS compliant connector is supplied in trays.
Molex 39-53-2124 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 20.75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3600 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5597 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2124 to view detailed technical specifications.
No datasheet is available for this part.
