
20-position, right-angle FPC connector receptacle with a 2.5mm pitch. Features tin-plated bronze contacts for top contact location and solder termination. Rated for 1A current and 200V DC, operating between -20°C and 80°C. Housing is natural colored, UL94 V-0 flammability rated, and supplied in a tray of 600 units.
Molex 39-53-2204 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 30.75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 05597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2204 to view detailed technical specifications.
No datasheet is available for this part.