
21-position, 1-row, straight FPC socket connector with 2.5mm pitch and 1.25mm contact pitch. Features tin-plated bronze contacts, PBT/Polyester/Polybutylene actuator material, and a natural colored housing. Rated for 1A current and 200V voltage, with a temperature range of -20°C to 80°C. Through-hole mounting with solder termination, UL94 V-0 flammability rating, and RoHS compliance. Supplied in trays of 600 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-53-2215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 32mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5597 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
