
22-circuit, 1.25mm pitch FFC/FPC connector with a straight, through-hole mount orientation. Features bronze contacts with tin plating, a PBT/Polyester/Polybutylene actuator, and a 1A current rating. Operates within a -20°C to 80°C temperature range and boasts a 200V voltage rating. This RoHS compliant, UL94 V-0 flammability rated component is supplied in trays.
Molex 39-53-2225 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.