
FFC/FPC board connector, ZIF, through-hole receptacle with 30 contacts and 30 positions. Features a 1.25mm pitch, 1A current rating, and 200V voltage rating. Constructed with bronze contacts and tin plating, housed in natural color UL94 V-0 rated material. Operates within a -20°C to 80°C temperature range.
Molex 39-53-2304 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 43.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 05597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
