
30-position, 1-row FFC connector with a 1.25mm pitch, designed for vertical PCB mounting. Features PBT, Polyester, and Polybutylene actuator material, bronze contacts with tin plating, and a 1A current rating. This straight orientation receptacle offers a 200V voltage rating and operates within a -20°C to 80°C temperature range. The connector is UL94 V-0 flammability rated and RoHS compliant, with solder termination.
Sign in to ask questions about the Molex 39-53-2305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-53-2305 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 43.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5597 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
