
The 39-53-3407 connector features 40 positions and 2 rows with a pitch of 2.54mm. It is designed for through hole termination and has a voltage rating of 250V with a current rating of 1A. The connector is compliant with RoHS regulations and is available in a package quantity of 224. The contact material is brass with a gold plating.
Checking distributor stock and pricing after the page loads.
Molex 39-53-3407 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 224 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5340 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |