Male crimp pin contact for 24-18 AWG wire, featuring brass and bronze material with copper, tin, and gold plating. This straight, unshielded signal contact offers a 4.2mm pitch and a maximum current rating of 9A, operating between -40°C and 105°C. Rated for 600V DC, it supports through-hole and cable mounting and is available on tape and reel packaging.
Molex 3900-0219 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Copper, Tin, Gold |
| Contact Type | Signal |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 26.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, Cable |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Fit |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 3900-0219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.