Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit Jr Reel Automotive
Checking distributor stock and pricing after the page loads.
| Contact Type | Power |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 9A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Tradename | Mini-Fit Jr |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |