This Molex Mini-Fit contact is designed for cable mount applications with a crimp termination method. It features a straight body orientation and a maximum operating temperature range of -40 to 105°C. The contact is rated for a maximum current of 9A.
Checking distributor stock and pricing after the page loads.
| Contact Type | Power |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 9A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |