
This female signal contact features a brass construction with copper and tin plating. It has a maximum current rating of 9A and can operate within a temperature range of -40°C to 105°C. The contact is designed for cable mounting and has a straight orientation. It is packaged in a bag and is unshielded.
Molex 39000039-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Type | Signal |
| Depth | 3.6mm |
| Gender | Female |
| Height | 4.5mm |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39000039-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
