This cable mount signal contact features a brass contact material with copper and tin plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The contact is designed for use in cable mount applications and is packaged in a bag. It is a low halogen component and is not shielded.
Sign in to ask questions about the Molex 39000288 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39000288 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Type | Signal |
| Depth | 5.3mm |
| Halogen Free | Low Halogen |
| Height | 4.8mm |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 39000288 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
