Contact SKT Crimp ST Cable Mount 22-28AWG KK®
Molex 39000374 technical specifications.
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39000374 to view detailed technical specifications.
No datasheet is available for this part.