The Molex 39012045 is a 4-contact crimp cable mount housing with a terminal pitch of 4.2mm. It features a straight body orientation and is designed for use in applications where a high level of reliability is required. The housing is rated for operation between -40°C and 105°C and can withstand a maximum voltage of 600VDC or 600VAC. It is suitable for use in a variety of industries, including those that require AEC-Q100 compliance.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit Jr™ |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |