Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39012081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Fit Jr. |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39012081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
