This Molex Mini-Fit Jr wire housing features 20 contacts arranged in two rows with a terminal pitch of 4.2mm. It is designed for panel mounting and can withstand temperatures between -40°C and 105°C. The housing is suitable for crimp termination and supports a maximum current rating of 13A per contact.
Molex 39012206 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 20 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 13/ContactA |
| Tradename | Mini-Fit Jr™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.