Conn Housing M 22 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Molex 39012226 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 22 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Tradename | Mini-Fit Jr™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.