This 6-contact cable mount housing features a PL gender and a terminal pitch of 3.68mm. It is designed for crimp termination and has a straight body orientation. The housing is rated for operation between -40°C and 105°C. It is suitable for use in applications with a maximum current rating of 5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 3.68mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |