
This cable mount housing features a straight body orientation and a terminal pitch of 6.7mm. It is designed for crimp termination and has a mounting style suitable for cable mounting. The housing has a depth of 13.15mm and a height of 30.15mm, accommodating a single row of 4 contacts. It is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39036041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 6.7 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Depth (mm) | 13.15 |
| Product Height (mm) | 30.15 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39036041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.