
This cable mount housing features a straight body orientation and a terminal pitch of 6.7mm. It has a single row of 4 contacts and is terminated via crimping. The housing measures 28.2mm in length, 13.15mm in depth, and 30.15mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39036043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 6.7 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 28.2 |
| Product Depth (mm) | 13.15 |
| Product Height (mm) | 30.15 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39036043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.