This Molex wire housing features a 6-contact, 2-row design with a terminal pitch of 6.7mm. It is suitable for crimp termination and is rated for a maximum operating temperature of 105°C. The housing is designed for cable mount applications and can handle a maximum current of 9A per contact, with a maximum voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 6.7mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |