
This 12-position terminal block features 24 contacts and a current rating of 20A. It is designed for cable mount applications and has a maximum voltage rating of 300V. The terminal block is made from brass and is compliant with RoHS and Reach SVHC regulations. It is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39100-0912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Current Rating | 20A |
| Halogen Free | Low Halogen |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-0912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.